小計(1 件)*
HK$8,615.30
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,615.30 |
* 參考價格
- RS庫存編號:
- 170-404
- 製造零件編號:
- ABC3290-A
- 製造商:
- Anybus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Anybus | |
| Product Type | Gateway | |
| CPU Technology | NP40 | |
| Series | ABC | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RJ45 | |
| Minimum Operating Temperature | -25°C | |
| Minimum Voltage | 12V | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL ord loc (E214107), RMC, KC, UKCA, CE | |
| Number of Communication Ports | 5 | |
| 選取全部 | ||
|---|---|---|
品牌 Anybus | ||
Product Type Gateway | ||
CPU Technology NP40 | ||
Series ABC | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RJ45 | ||
Minimum Operating Temperature -25°C | ||
Minimum Voltage 12V | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL ord loc (E214107), RMC, KC, UKCA, CE | ||
Number of Communication Ports 5 | ||
- COO (Country of Origin):
- SE
The Anybus Modbus TCP Client is designed to ensure reliable, secure, and high speed data transfer between Modbus TCP and different industrial Ethernet and Fieldbus networks. Very easy to install and deploy, the stand alone gateways enable transparent data exchange allowing you to both bridge and integrate legacy equipment into modern high performance networks.
Instant data transfer of up to 1500 bytes
Designed to keep you safe from cyberattacks
Fast installation and configuration guaranteed thanks to an intuitive web user interface
Built using carefully selected industrial components and verified against industry standards
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V