Intesis INBAC 3 Port IoT Gateway, Console port USB, EIA 485, EIA-232

小計(1 件)*

HK$14,274.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$14,274.80

* 參考價格

RS庫存編號:
482-571
製造零件編號:
INBACPRT1K20000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

CPU Technology

NP40 network processor

Product Type

IoT Gateway

Series

INBAC

Media Interfaces

Ethernet, EIA-485, Profinet RJ-45

COM Port Type

Console port USB, EIA 485, EIA-232

Minimum Operating Temperature

0°C

Maximum Voltage

24V

Maximum Operating Temperature

60°C

Standards/Approvals

WEEE Category IT and telecommunications equipment, ETIM Classification EC001604

Number of Communication Ports

3

COO (Country of Origin):
ES
The Intesis BACnet-PROFINET gateway facilitates seamless integration between BACnet/IP and MS/TP control systems and PROFINET networks. It serves as a BACnet server on the BACnet side and a PROFINET I/O device on the PROFINET side, allowing for smooth communication between PLC/BMS systems and their connected devices. The gateway ensures that devices on both networks can communicate and operate together, enhancing the interoperability of building automation systems. It is configured using the Intesis MAPS configuration tool, simplifying setup and management for users.

Input and output data support

Both the Intesis MAPS configuration tool and the gateway's firmware can receive automatic updates

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。