Phoenix Contact PSR Gateway

小計(1 件)*

HK$7,714.37

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,714.37

* 參考價格

RS庫存編號:
493-170
製造零件編號:
1337853
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of COM Ports

2

Series

PSR

COO (Country of Origin):
IT
The Phoenix Contact Data Interface Module is designed for industrial applications. It connects a PSR-M base module to a higher-level controller using the CANopen protocol and offers features like easy configuration and comprehensive diagnostics. Additionally, it supports tool-free installation for quick and efficient setup.

TBUS interface
Push in terminal block
RoHS compliant
Stripping length 10 mm

相关链接