Weidmüller IOT-GW30 1 Port IoT Gateway

小計(1 件)*

HK$7,336.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,336.20

* 參考價格

RS庫存編號:
287-4784
Distrelec 貨號:
303-76-047
製造零件編號:
2682630000
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

CPU Technology

ARM Cortex A9

Product Type

IoT Gateway

System Memory Capacity

4GB

System Memory Type

DDR3 RAM

Series

IOT-GW30

Minimum Operating Temperature

-20°C

Minimum Voltage

19.2V

Maximum Voltage

28V

Maximum Operating Temperature

60°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-3

Number of Communication Ports

1

豁免

COO (Country of Origin):
DE
The Weidmuller IoT Gateway facilitates machine data acquisition and access to field devices and PLCs through various protocols and interfaces. It interfaces with IT systems and common cloud systems, reduces data traffic through edge pre-processing via Nod

Integration of most common communication interfaces in small design

Open programming platform Node-RED with strong community support

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。