小計(1 件)*
HK$14,274.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$14,274.80 |
* 參考價格
- RS庫存編號:
- 482-564
- 製造零件編號:
- INBACEIP1K20000
- 製造商:
- Intesis
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Intesis | |
| Product Type | IoT Gateway | |
| CPU Technology | NP40 network processor | |
| Series | INBAC | |
| Media Interfaces | EIA-485, USB, EIP RJ-45, Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ETIM Classification EC001604, EAR99, WEEE Category IT and telecommunications equipment | |
| Number of Communication Ports | 5 | |
| 選取全部 | ||
|---|---|---|
品牌 Intesis | ||
Product Type IoT Gateway | ||
CPU Technology NP40 network processor | ||
Series INBAC | ||
Media Interfaces EIA-485, USB, EIP RJ-45, Ethernet | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ETIM Classification EC001604, EAR99, WEEE Category IT and telecommunications equipment | ||
Number of Communication Ports 5 | ||
- COO (Country of Origin):
- ES
The Intesis BACnet-EtherNet/IP gateway enables seamless communication between BACnet/IP or MS/TP control systems and EtherNet/IP networks. It functions as a BACnet server on the BACnet side, allowing devices within a BACnet system to communicate with those on the EtherNet/IP network. On the EtherNet/IP side, it acts as an EtherNet/IP adapter, ensuring bidirectional interoperability. The gateway is configured using the Intesis MAPS configuration tool, simplifying setup and management.
Configuration tool and gateway's automatic updates
Control and monitoring over EtherNet/IP scanners
相关链接
- Intesis INBAC 3 Port IoT Gateway EIA 485, EIA-232
- Intesis IN485 2 Port IoT Gateway
- Intesis IN485DAI00 2 Port IoT Gateway
- Intesis INKNXDAL06 2 Port IoT Gateway
- Intesis INBACDAL06 2 Port IoT Gateway
- Intesis INMBSDAL06 2 Port IoT Gateway
- Intesis INMBSOCP00 2 Port IoT Gateway
- Intesis INMBSOCP02 2 Port IoT Gateway