Intesis INBACDAL06 2 Port IoT Gateway

小計(1 件)*

HK$5,664.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,664.60

* 參考價格

RS庫存編號:
482-577
製造零件編號:
INBACDAL0640500
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Product Type

IoT Gateway

Series

INBACDAL06

Minimum Voltage

9V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Maximum Voltage

36V

Standards/Approvals

ETIM Classification EC001604, WEEE Category IT and telecommunications equipment

Number of Communication Ports

2

COO (Country of Origin):
ES
The Intesis gateway for integrating DALI/DALI-2 drivers and DALI-2 light or occupancy sensors with a BACnet BMS or BACnet/IP controller enables bi-directional communication between the two systems. This integration allows DALI devices, such as lighting and occupancy sensors, to be seamlessly managed and monitored through a BACnet-based control system, making the DALI devices and their associated data and resources appear as if they were native to the BACnet system. Additionally, BACnet devices can interact with the DALI system, offering enhanced control and flexibility across the building automation infrastructure.

Integrated DALI power supply

10000 total signals max

Commissioning-friendly approach with Intesis MAPS

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。