Intesis IN485DAI00 2 Port IoT Gateway

小計(1 件)*

HK$3,134.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,134.40

* 參考價格

RS庫存編號:
482-628
製造零件編號:
IN485DAI001R000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Product Type

IoT Gateway

Series

IN485DAI00

Minimum Operating Temperature

0°C

Minimum Voltage

14V

Maximum Operating Temperature

70°C

Maximum Voltage

14V

Standards/Approvals

ETIM Classification EC001604, WEEE Category IT and telecommunications equipment

Number of Communication Ports

2

COO (Country of Origin):
ES
The Intesis Daikin-BACnet interface allows full bidirectional communication between Daikin VRV and Sky Air conditioner units and BACnet MS/TP networks. It enables BACnet communication through polling or subscription requests (COV), making the indoor units available via independent BACnet objects. Additionally, a wired remote controller can be connected for enhanced control and functionality. This integration ensures seamless interoperability between Daikin air conditioning systems and BACnet-based building management systems.

Energy savings through a window contact function

Total unit control and monitoring from BACnet

No external power required

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。