Advantech Serial Device Server
- RS庫存編號:
- 285-7457
- Distrelec 貨號:
- 125-78-740
- 製造零件編號:
- EKI-1524-CE
- 製造商:
- Advantech
小計(1 件)*
HK$6,625.30
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,625.30 |
* 參考價格
- RS庫存編號:
- 285-7457
- Distrelec 貨號:
- 125-78-740
- 製造零件編號:
- EKI-1524-CE
- 製造商:
- Advantech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Advantech | |
| Product Type | Serial Device Server | |
| Operating System | Linux, Windows | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Advantech | ||
Product Type Serial Device Server | ||
Operating System Linux, Windows | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Serial Device Server feature two independent Ethernet ports and MAC addresses to provide a redundant network mechanism to guarantee Ethernet network reliability. Moreover, you can make serial devices communicate with other devices peer to peer, without any intermediate host PCs and software programming.
Built in 15 KV ESD protection for all serial signals
Automatic RS485 data flow control
Class I and Division 2 certification
Allows a max of 5 hosts to access one serial port
相关链接
- Advantech Serial Device Server
- Advantech Device Server
- Advantech EKI 1524 Adapter
- Advantech EKI 1500 Adapter
- Advantech OPT Series Terminal Connector for Use with EKI Device Server
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Aten Serial Device Server