ACPL-782T-000E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加13件可節省2%

查看批量定價選項

小計(1 件)*

HK$93.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 61 件從 2026年11月09日 起發貨
  • 加上 238 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 12HK$93.90-
13 - 24HK$91.802%
25 +HK$89.904%

* 參考價格

包裝方式:
RS庫存編號:
818-8262
製造零件編號:
ACPL-782T-000E
製造商:
Broadcom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Broadcom

Product Type

Isolation Amplifier

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Number of Channels

1

Mount Type

Through Hole

Package Type

DIP-8

Pin Count

8

Isolation Voltage

3750Vrms

Isolation Type

Reinforced

CMRR - Common Mode Rejection Ratio

76dB

Vos - Input Offset Voltage

0.3 mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

ACPL-782T

Height

1.78mm

Standards/Approvals

UL 1577, IEC 60747-5-5, CSA, DIN EN 60747-5-2(VDE 0884 Teil 2)

Length

9.8mm

Automotive Standard

AEC-Q100

Isolating Amplifiers, Avago Technologies


The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:

precision isolation amplifiers

miniature isolation amplifiers

precision optically isolated voltage sensors

isolated linear sensing ICs

isolation amplifiers with short circuit and overload detection

automotive isolation amplifiers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。