Herock 20MJC2401 1 Black, Water Repellent Jacket Zipper, L 1 EA

小計(1 件)*

HK$370.30

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$370.30

* 參考價格

RS庫存編號:
330-021
製造零件編號:
20MJC2401BK-L
製造商:
Herock
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Herock

Size

L

Product Type

Jacket

Colour

Black

Gender

Unisex

Lining Material

Polyester

Hooded

No

Series

20MJC2401

Standards/Approvals

EN ISO 13688:2013, EN ISO 15797:2004/AC:2004

Number of Outer Pockets

5

Resistance Features

Water Repellent

Number of Inside Pockets

1

Closure Type

Zipper

豁免

COO (Country of Origin):
CN
The Herock Kani Jacket is a multi pocket 2 way stretch jacket designed for functionality and comfort, featuring a chest pocket with a flap, two pen pockets on the sleeve, two side pockets with zip closures, and an inner pocket for secure storage. Made from a durable blend of 65 percent polyester, 32 percent cotton, and 3% percent elastane. This jacket certified to EN ISO 13688:2013 and EN ISO 15797:2004/AC:2004 standards, it combines practicality with compliance for professional use.

Water repellent surface coating

Back pleats for freedom of movement

Extended back panel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。