JRC 989467 1 Red, Waterproof Jacket Button, Velcro, Zip, M 1 EA
- RS庫存編號:
- 506-507
- 製造零件編號:
- 989467 M RED
- 製造商:
- JRC
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 506-507
- 製造零件編號:
- 989467 M RED
- 製造商:
- JRC
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JRC | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Red | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 989467 | |
| Closure Type | Button, Velcro, Zip | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 6 | |
| Resistance Features | Waterproof | |
| 選取全部 | ||
|---|---|---|
品牌 JRC | ||
Product Type Jacket | ||
Size M | ||
Colour Red | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 989467 | ||
Closure Type Button, Velcro, Zip | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 6 | ||
Resistance Features Waterproof | ||
豁免
- COO (Country of Origin):
- CN
The JRC Japan jacket is made from 100% polyester, offering both durability and comfort. It features detachable sleeves for versatile wear, polyester padding for warmth, and a polyester lining for a smooth fit. The pull out hood in ripstop provides additional protection, while reflective details enhance visibility. The jacket includes a chest pocket with a fold away badge pocket, two double pockets, and two zip covered pockets for ample storage options. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Inner wallet pocket with Velcro closure
Elastic cuffs with Velcro
Drawstring at the bottom
Inner zip for easy embroidery on back and heart