APEM NV 3-Axis Joystick Conical Momentary, IP69K, IP67, 12 V ac, 12 V dc, 50mA
- RS庫存編號:
- 242-0752
- Distrelec 貨號:
- 301-00-624
- 製造零件編號:
- NVH2D1C1CP2S
- 製造商:
- APEM
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 件)*
HK$1,244.90
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$1,244.90 | - |
| 10 - 24 | HK$1,215.10 | 2% |
| 25 - 49 | HK$1,185.90 | 4% |
| 50 + | HK$1,157.40 | 7% |
* 參考價格
- RS庫存編號:
- 242-0752
- Distrelec 貨號:
- 301-00-624
- 製造零件編號:
- NVH2D1C1CP2S
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Number of Axes | 3 | |
| Series | NV | |
| Product Type | Joystick | |
| Switch Technology | Momentary | |
| IP Rating | IP69K, IP67 | |
| Handle Type | Conical | |
| Contact AC Voltage | 12V ac | |
| Switch Contact Current | 50mA | |
| Joystick Travel | Angular Travel : 12° | |
| Terminal Type | Molex 6-Pin | |
| Mechanical Life | 1000000Cycles | |
| Contact DC Voltage | 12V dc | |
| Standards/Approvals | IEC 68-2-78, IEC 68-2-14/Na, IEC 60068-2-64, IEC 60068-2-6, IEC 60068-2-27, IEC 60068-2-11/KA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Number of Axes 3 | ||
Series NV | ||
Product Type Joystick | ||
Switch Technology Momentary | ||
IP Rating IP69K, IP67 | ||
Handle Type Conical | ||
Contact AC Voltage 12V ac | ||
Switch Contact Current 50mA | ||
Joystick Travel Angular Travel : 12° | ||
Terminal Type Molex 6-Pin | ||
Mechanical Life 1000000Cycles | ||
Contact DC Voltage 12V dc | ||
Standards/Approvals IEC 68-2-78, IEC 68-2-14/Na, IEC 60068-2-64, IEC 60068-2-6, IEC 60068-2-27, IEC 60068-2-11/KA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- FR
The APEM NV 5-Way Switch-Based Joysticks offer four directional outputs plus a fifth center pushbutton option. NV 5-way joysticks provide a positive, tactile feedback in all directions for precise and secure fingertip control. The series is designed to withstand adverse conditions, such as water, frost, dust, sand, and hydrocarbons, while maintaining its tactile feedback during excessive shock and vibration. Rated at over 1 million mechanical life cycles per direction, NV 5-way joysticks are ideal for remote control applications requiring a compact and highly reliable navigational control.
4 or 5 momentary NO electrical function
50mA maximum current/voltage rating with resistive load
Electrical life at full load
1 million cycles per direction
1 million cycles for pushbutton
-40°C to +65°C operating temperature range
相关链接
- APEM NV 3-Axis Joystick Conical Momentary IP69K 12 V dc, 50mA
- APEM NV 5-Axis Joystick Knob Momentary 12 V dc, 50mA
- APEM NV 5-Axis Joystick Castle Momentary IP69K 50mA
- APEM NV 3-Axis Joystick Castle Momentary IP67 12 V dc, 50mA
- APEM NV 3-Axis Thumbstick Castle Momentary IP69K 50mA
- APEM TS 2-Axis Joystick Castle Hall Effect IP69K1 50mA
- APEM 4000 2-Axis Potentiometer Joystick Conical Dual Axis Potentiometric 24 V dc
- APEM TS 2-Axis Joystick Castle Hall Effect Sensor IP67 50mA