APEM 3000 2-Axis Hall Effect Joystick Knob Analogue, IP66
- RS庫存編號:
- 270-7914
- 製造零件編號:
- 3440SK600
- 製造商:
- APEM
小計(1 件)*
HK$1,257.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,257.20 |
* 參考價格
- RS庫存編號:
- 270-7914
- 製造零件編號:
- 3440SK600
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Series | 3000 | |
| Product Type | Hall Effect Joystick | |
| Number of Axes | 2 | |
| Switch Technology | Analogue | |
| IP Rating | IP66 | |
| Handle Type | Knob | |
| Joystick Travel | 50 ° | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | EN61000-4-2 (extended), Class B 30 MHz-11GHz, CISPR 22:2005, EN61000-4-3 (extended), EN61000-6-3:2001 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Series 3000 | ||
Product Type Hall Effect Joystick | ||
Number of Axes 2 | ||
Switch Technology Analogue | ||
IP Rating IP66 | ||
Handle Type Knob | ||
Joystick Travel 50 ° | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals EN61000-4-2 (extended), Class B 30 MHz-11GHz, CISPR 22:2005, EN61000-4-3 (extended), EN61000-6-3:2001 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- GB
The APEM 3000 series robust proportional fingertip controller has non-contacting hall effect technology. The analogue and PWM joystick is fitted, as standard for connection with 150 mm long BS6360 rated cables and an industry standard 2.5mm pitch connector.
Low profile less than 20 mm below panel depth
Metal mechanism
相关链接
- APEM 3000 2-Axis Hall Effect Joystick Knob Analogue, IP66
- APEM 3000 3-Axis Hall Effect Joystick Knob Analogue, IP66
- APEM 3000 3-Axis Contactless Joystick Analogue Hall Effect, IP65
- APEM 3000 3-Axis Contactless Joystick Hall Effect 5 V dc, 40mA
- APEM 3-Axis Hall Effect Joystick Button Hall Effect IP68
- APEM 3000 2-Axis Contactless Joystick Conical Hall Effect 5 V dc, 40mA
- APEM 3000 2-Axis Contactless Joystick Button Hall Effect 5 V dc, 40mA
- APEM BL 1-Axis Joystick Paddle Analogue Hall Effect, IP67