APEM M 2-Axis Joystick Potentiometric Sensing
- RS庫存編號:
- 287-3708
- Distrelec 貨號:
- 135-88-005
- 製造零件編號:
- M11C061P
- 製造商:
- APEM
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,406.20
訂單超過 HK$250.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$1,406.20 |
| 2 - 4 | HK$1,350.00 |
| 5 - 9 | HK$1,298.00 |
| 10 - 24 | HK$1,250.20 |
| 25 + | HK$1,205.20 |
* 參考價格
- RS庫存編號:
- 287-3708
- Distrelec 貨號:
- 135-88-005
- 製造零件編號:
- M11C061P
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Series | M | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Switch Technology | Potentiometric Sensing | |
| Contact Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Series M | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Switch Technology Potentiometric Sensing | ||
Contact Material Polyamide | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- US
The APEM Joystick is a precision-designed gaming joystick offering enhanced accuracy and stability. With innovative features such as Spring Centering and versatile Output Options, this joystick ensures seamless manoeuvrability and control for an optimal gaming experience.
Spring Centering for enhanced accuracy
2 Axis Model for versatile control
Low profile design with multiple handle options
Potentiometric sensing for precise control
One, two or three axis configuration for flexibility
Friction centering option for customizable user experience
Low profile design with 17 handle options for customization
相关链接
- APEM M 2-Axis Joystick Button Potentiometric, 240 V ac
- APEM M 3-Axis Joystick Button Potentiometric, 240 V ac
- APEM NZ 2-Axis Joystick Lever Dual Axis Potentiometric 125 V ac, 100mA
- APEM NZ 2-Axis Joystick Lever Dual Axis Potentiometric 125 V ac, 2A
- APEM 7000 2-Axis Joystick Knob Dual Axis Potentiometric 15 V dc, 10mA
- APEM 4000 2-Axis Potentiometer Joystick Conical Dual Axis Potentiometric 24 V dc
- APEM 1-Axis Potentiometer Joystick Knob Potentiometric, IP65
- CH Products M 3-Axis Joystick Knob Triple Axis Potentiometric