CH Products M 2-Axis Potentiometer Joystick Conical Momentary

享受批量購買折扣

額外添加50件可節省6%

查看批量定價選項

小計(1 件)*

HK$1,840.10

Add to Basket
選擇或輸入數量
有庫存
  • 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 49HK$1,840.10-
50 +HK$1,711.306%

* 參考價格

RS庫存編號:
548-7569
製造零件編號:
M11LOA1P
製造商:
CH Products
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CH Products

Number of Axes

2

Product Type

Potentiometer Joystick

Series

M

Switch Technology

Momentary

Handle Type

Conical

Joystick Travel

±30°

Terminal Type

Solder

Mechanical Life

5000000Operations

Standards/Approvals

RoHS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
US

CH Products Joystick


The CH Products 2 way potentiometer joystick has an operating life of 5000000. It is a low profile potentiometric controller providing precision multi-axes finger-positioning control. This self-centering potentiometer joystick is ideal for applications where high accuracy and low operating force is a priority, such as in electric wheelchair, CCTV and robotics applications.

Features and Benefits


Potentiometers resistance of 5kohm ±20%

Potentiometers power is 0.5W

Potentiometers linearity is ±5%

Dual and three-axis self-cantering joystick with two-piece panel sealing kit

3rd axis control achieved using rotational displacement of the handle

SPST switch option on the three-axis model

Stainless steel ball pivot system and high-grade plastic bearing surfaces for long life and accurate return to centre repeatability

Panel thickness is 1.3mm to 4.75mm

Operating temperature ranges between -25℃ and 85℃

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。