- RS庫存編號:
- 163-9866
- 製造零件編號:
- 142270-5
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
已增加
單價 个 (以毎盒:1400)
HK$3.529
單位 | Per unit | Per Box* |
1400 - 1400 | HK$3.529 | HK$4,940.60 |
2800 - 4200 | HK$3.441 | HK$4,817.40 |
5600 + | HK$3.388 | HK$4,743.20 |
* 參考價格 |
- RS庫存編號:
- 163-9866
- 製造零件編號:
- 142270-5
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Shunt Connector
Suitable for applications such as linking 2 adjacent header pins on a standard 2.54mm pitch. Will mate with 0.64mm round or square posts.Glass filled polyester insulation, with tin plated beryllium copper contacts.
Flammability rating UL94V0
Note
One strip contains 14 mini shunt connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
規格
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Green |
Number of Rows | 1 |
Length | 5.08mm |
Width | 2.54mm |
Depth | 6.3mm |
Series | AMPMODU Mod IV |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Orientation | Straight |