- RS庫存編號:
- 680-1461
- 製造零件編號:
- 1-881545-1
- 製造商:
- TE Connectivity
1660 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$1.489
單位 | Per unit | Per Pack* |
10 - 240 | HK$1.489 | HK$14.89 |
250 - 990 | HK$1.452 | HK$14.52 |
1000 - 2490 | HK$1.415 | HK$14.15 |
2500 - 4990 | HK$1.379 | HK$13.79 |
5000 + | HK$1.345 | HK$13.45 |
* 參考價格 |
- RS庫存編號:
- 680-1461
- 製造零件編號:
- 1-881545-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity AMPMODU 2 Position Novo Low Profile Shunts
AMPMODU 2 position Novo low profile handle shunts with a 2.54mm centerline. These Novo low profile handle shunts are constructed from one piece and are stackable. The housings of these economy low profile handle shunts are made from UL 94V-0 rated black glass filled thermoplastic.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
規格
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 5.08mm |
Width | 2.5mm |
Depth | 5.81mm |
Series | AMPMODU NOVO |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Orientation | Straight |
Maximum Contact Resistance | 15mΩ |