HENSEL Mi Series Grey Polycarbonate Junction Box, IP65, 119 mm, 275mm 275 mm

小計(1 件)*

HK$2,421.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,421.30

* 參考價格

RS庫存編號:
117-727
製造零件編號:
MI0221
製造商:
HENSEL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

119mm

Width

275mm

Height

275mm

IP Rating

IP65

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

UL Subject 94: V-2, IK08, IEC 60695-2-11: 960 °C

Series

Mi

COO (Country of Origin):
DE
The Hensel empty box supports a maximum installation depth of 115 mm with a built-in mounting plate and 104 mm with a built-in DIN rail. It is classified as box size 2. The box features an opaque hinged lid with tool operated fasteners and includes a protection cover for built-in equipment. It is made from durable polycarbonate material.

IP65 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。