WISKA KonnektIT Series Transparent Polypropylene Junction Box, IP20, 100 mm, 52mm 34 mm
- RS庫存編號:
- 282-860
- 製造零件編號:
- KonnektIT 204/221-413x5
- 製造商:
- WISKA
小計(1 件)*
HK$49.38
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 128 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$49.38 |
* 參考價格
- RS庫存編號:
- 282-860
- 製造零件編號:
- KonnektIT 204/221-413x5
- 製造商:
- WISKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WISKA | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 100mm | |
| Width | 52mm | |
| Height | 34mm | |
| IP Rating | IP20 | |
| Colour | Transparent | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | KonnektIT | |
| 選取全部 | ||
|---|---|---|
品牌 WISKA | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 100mm | ||
Width 52mm | ||
Height 34mm | ||
IP Rating IP20 | ||
Colour Transparent | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series KonnektIT | ||
- COO (Country of Origin):
- DE
The Wiska Junction Box is designed for secure and efficient electrical connections. The enclosure includes external mounting feet for easy installation.
2 external mounting feet
Minimum temperature range is -30 degree C
Maximum temperature range is 60 degree C
Protection class IP20
Colour is transparent
相关链接
- WISKA KonnektIT Series Transparent Polypropylene Junction Box 100 mm, 52mm 34 mm
- WISKA KonnektIT Series Transparent Polypropylene Junction Box 100 mm, 51.5mm 52 mm
- WISKA Junction Box 110 mm, 110mm
- WISKA Junction Box 320 mm, 135mm
- WISKA Junction Box 380 mm, 300mm
- WISKA Junction Box 160 mm, 120mm
- WISKA Junction Box 85 mm, 85mm
- WISKA Junction Box 86 mm, 86mm