HENSEL DK 5000 G Series Grey RAL 7035 Polycarbonate Junction Box, IP66, 255 mm, 355mm 355 mm
- RS庫存編號:
- 183-2841
- 製造零件編號:
- DK5000G
- 製造商:
- HENSEL
小計(1 件)*
HK$874.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$874.70 |
* 參考價格
- RS庫存編號:
- 183-2841
- 製造零件編號:
- DK5000G
- 製造商:
- HENSEL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 255mm | |
| Width | 355mm | |
| Height | 355mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Number of Ways | 2 | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | IEC 60670-22 | |
| Series | DK 5000 G | |
| 選取全部 | ||
|---|---|---|
品牌 HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 255mm | ||
Width 355mm | ||
Height 355mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Number of Ways 2 | ||
Cable Entry 2 x M32 | ||
Standards/Approvals IEC 60670-22 | ||
Series DK 5000 G | ||
- COO (Country of Origin):
- DE
Without terminals
With two cable entries m 32 from the rear side
Cable entries via knockouts, order akm separately (see cable entry systems les)
Lid fasteners sealable without accessories
External brackets for wall fixing included
Colour: grey, ral 7035
相关链接
- HENSEL DK Series Grey Polycarbonate Junction Box 122 mm, 355mm 255 mm
- HENSEL KF 5000 H Series Grey RAL 7035 Polycarbonate Junction Box IP66 255 mm, 355mm 355 mm
- HENSEL KF 5000 C Series Black RAL 9011 Polycarbonate Junction Box IP69 255 mm, 355mm 355 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 5 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm