ABB Grey Thermoplastic Junction Box, IP65, 220 mm, 170mm 80 mm
- RS庫存編號:
- 183-3753
- 製造零件編號:
- 1SL0956A00
- 製造商:
- ABB
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 183-3753
- 製造零件編號:
- 1SL0956A00
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Junction Box | |
| Material | Thermoplastic | |
| Length | 220mm | |
| Width | 170mm | |
| Height | 80mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Declaration of Conformity - CE | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Junction Box | ||
Material Thermoplastic | ||
Length 220mm | ||
Width 170mm | ||
Height 80mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals Declaration of Conformity - CE | ||
- COO (Country of Origin):
- IT
ABB Junction Box, IP65 Rating, Polycarbonate Material - 150956
Keep your cable or electrical component free of dust and contaminants with this junction box from ABB. It's made of durable polycarbonate that holds its own against mechanical impact and abrasion, so you can trust it lasts in harsh environments. This material is also a good insulator of electricity, so there's no risk of electric shock. The box comes with a blind cover to keep your cabling out of sight, ensuring a neat setup and to deter any unauthorised personnel from meddling with the components.
Features & Benefits
• IP65 rating shows that it's fully protected against dust and withstands low-pressure water jets
• Light weight of 578g won't strain the mounting surface
• Compact dimensions of 80 (D) x 220 (W) x 170mm (H) take up minimal space on a wall
• Polycarbonate material is easy to cut and modify, making it easy to redirect cables out of the cover or from the sides
Applications
• Domestic wiring
• Commercial buildings
• Engineering workshops
Does this junction box tolerate extreme temperatures?
Yes, it does. The box's polycarbonate material has an operating temperature range of -25°C to +60°C, making it suitable for challenging work environments.
相关链接
- ABB Grey Thermoplastic Junction Box 220 mm, 170mm 80 mm
- ABB Grey Thermoplastic Junction Box 220 mm, 170mm 150 mm
- ABB Grey Halogen Free Thermoplastic Polyamide 66 Junction Box 220 mm, 170mm 150 mm
- ABB Grey Thermoplastic Junction Box 100 mm, 100mm 80 mm
- ABB Grey Thermoplastic Junction Box IP65 137mm 77 mm
- ABB Grey Thermoplastic Junction Box 80 mm, 220mm 170 mm
- ABB Grey Thermoplastic Junction Box 80 mm, 80mm 40 mm
- ABB Grey Polycarbonate Junction Box 275mm 220 mm