WISKA Black RAL 9001 Polypropylene Junction Box, IP66, IP67, 4 Terminals, 49 mm, 49mm 57 mm
- RS庫存編號:
- 224-4510
- 製造零件編號:
- 10110637
- 製造商:
- WISKA
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$90.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$90.60 | - |
| 10 - 19 | HK$87.00 | 3% |
| 20 + | HK$83.30 | 8% |
* 參考價格
- RS庫存編號:
- 224-4510
- 製造零件編號:
- 10110637
- 製造商:
- WISKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WISKA | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 49mm | |
| Width | 49mm | |
| Height | 57mm | |
| IP Rating | IP66, IP67 | |
| Number of Terminals | 4 | |
| Colour | Black RAL 9001 | |
| Hazardous Area Certification | No | |
| Number of Ways | 6 | |
| Cable Entry | M20 x 1.5 | |
| Diameter | 82mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 WISKA | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 49mm | ||
Width 49mm | ||
Height 57mm | ||
IP Rating IP66, IP67 | ||
Number of Terminals 4 | ||
Colour Black RAL 9001 | ||
Hazardous Area Certification No | ||
Number of Ways 6 | ||
Cable Entry M20 x 1.5 | ||
Diameter 82mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WISKA COMBI 304 Junction Box has white Colour made of polypropylene material.
IP 66/67 protection class
TPE material sealing gasket
相关链接
- WISKA RAL 7035 Polypropylene Junction Box IP66 49 mm, 49mm 57 mm
- WISKA Black RAL 9005 Polypropylene Junction Box IP67 49 mm, 49mm 57 mm
- WISKA COMBI 206 Series Black RAL 9001 Polypropylene Junction Box IP66 85 mm, 49mm 51 mm
- WISKA RAL 7035 Polypropylene Junction Box IP67 85 mm, 49mm 51 mm
- WISKA Black RAL 9005 Polypropylene Junction Box IP67 85 mm, 49mm 51 mm
- Schneider Electric Canalis Series White RAL 9001 Metal Junction Box 600mm 600 mm
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 44mm 202 mm
- Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box 356 mm, 356mm 202 mm