Hammond Junction Box, IP66, 156 mm, 210mm 255 mm
- RS庫存編號:
- 238-3832
- Distrelec 貨號:
- 302-21-828
- 製造零件編號:
- PJU1086L
- 製造商:
- Hammond
享受批量購買折扣
額外添加5件可節省HK$139.50
查看批量定價選項小計(1 件)*
HK$1,554.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,554.10 | - |
| 5 - 9 | HK$1,526.20 | HK$139.50 |
| 10 - 14 | HK$1,498.60 | HK$555.00 |
| 15 - 19 | HK$1,472.50 | HK$1,224.00 |
| 20 + | HK$1,428.70 | HK$2,508.00 |
* 參考價格
- RS庫存編號:
- 238-3832
- Distrelec 貨號:
- 302-21-828
- 製造零件編號:
- PJU1086L
- 製造商:
- Hammond
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hammond | |
| Product Type | Junction Box | |
| Length | 156mm | |
| Width | 210mm | |
| Height | 255mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Hammond | ||
Product Type Junction Box | ||
Length 156mm | ||
Width 210mm | ||
Height 255mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Hammond polyester junction box is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet.
Ideal in applications with high temperatures or highly corrosive environments
Door is supported with a continuous stainless steel hinge
Captive oil resistant gasket provides a positive seal
相关链接
- Hammond Junction Box 105 mm, 210mm 255 mm
- Hammond Polyester Junction Box 156 mm, 210mm 257 mm
- Hammond Junction Box 156 mm, 261mm 306 mm
- Hammond Junction Box 156 mm, 312mm 357 mm
- Hammond Polyester Junction Box 156 mm, 261mm 308 mm
- Hammond Polyester Junction Box 156 mm, 311mm 359 mm
- Hammond Junction Box 105 mm, 159mm 204 mm
- Hammond Junction Box 257 mm, 420mm 465 mm