Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 mm, 82mm 140 mm
- RS庫存編號:
- 270-5248
- 製造零件編號:
- 177067 MINI-3
- 製造商:
- Eaton
小計(1 件)*
HK$108.90
訂單超過 HK$250.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$108.90 |
* 參考價格
- RS庫存編號:
- 270-5248
- 製造零件編號:
- 177067 MINI-3
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 66mm | |
| Width | 82mm | |
| Height | 140mm | |
| IP Rating | IP20 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Range | MINI Kleinverteiler | |
| Standards/Approvals | RoHS (EG-Richtline 2002/95/EG des Europäischen Parlaments und des Rates), IEC/EN 62208 | |
| Series | Eaton xComfort | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 66mm | ||
Width 82mm | ||
Height 140mm | ||
IP Rating IP20 | ||
Colour White | ||
Hazardous Area Certification No | ||
Range MINI Kleinverteiler | ||
Standards/Approvals RoHS (EG-Richtline 2002/95/EG des Europäischen Parlaments und des Rates), IEC/EN 62208 | ||
Series Eaton xComfort | ||
豁免
- COO (Country of Origin):
- PL
The Eaton xComfort mini series compact distribution board it is made up of ABS plastic and that has plastic enclosure material. It has surface mounting and DIN rail Mounting method and it is for indoor applications.
Protection class II
RoHS compliance
相关链接
- Eaton Eaton xComfort Series White Plastic Junction Box 66 mm, 130mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 66 mm, 120mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 66 mm, 53mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 66 mm, 95mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 0 Terminals 82mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 83 mm, 120mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 0 Terminals 95mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 7 Terminals 130mm 140 mm