WISKA WIB Series Grey ABS Junction Box, IP65, 190 mm, 140mm 140 mm
- RS庫存編號:
- 285-7346
- Distrelec 貨號:
- 301-58-461
- 製造零件編號:
- DLWIB 11
- 製造商:
- WISKA
小計(1 件)*
HK$166.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 109 件從 2026年11月09日 起發貨
- 加上 18 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$166.20 |
* 參考價格
- RS庫存編號:
- 285-7346
- Distrelec 貨號:
- 301-58-461
- 製造零件編號:
- DLWIB 11
- 製造商:
- WISKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WISKA | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 190mm | |
| Width | 140mm | |
| Height | 140mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Exempt | |
| Series | WIB | |
| 選取全部 | ||
|---|---|---|
品牌 WISKA | ||
Product Type Junction Box | ||
Material ABS | ||
Length 190mm | ||
Width 140mm | ||
Height 140mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Exempt | ||
Series WIB | ||
豁免
The deep lid surface sealed box is a thermo-resistant ABS enclosure with protection class IP65, perfect for industrial applications. With impact resistance IK07 and IK08, it provides durability and safety. It is designed for double insulation, ensuring reliable performance in harsh environments.
Thermo-resistant ABS material for durability
Protection class IP65 for water and dust resistance
Impact resistance IK07, IK08 for extra protection
External dimensions of 190x140x140mm for ample space
Double insulation for added safety
相关链接
- WISKA Junction Box 380 mm, 300mm
- WISKA COMBI Series Grey Reinforced Fibreglass IP67 140 mm, 140mm 82 mm
- WISKA COMBI Series Black Polypropylene Junction Box IP67 140 mm, 140mm 82 mm
- WISKA Junction Box 320 mm, 135mm
- WISKA Junction Box 160 mm, 120mm
- WISKA COMBI Series Black Polypropylene Junction Box IP67 160 mm, 140mm 81 mm
- WISKA COMBI Series White Polypropylene Junction Box IP66 160 mm, 140mm 81 mm
- WISKA COMBI Series Grey Polypropylene Junction Box IP67 160 mm, 140mm 81 mm