Securikey Spring Clip Silver

小計(1 件)*

HK$236.90

Add to Basket
選擇或輸入數量
有庫存
  • 119 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$236.90

* 參考價格

RS庫存編號:
285-2926
製造零件編號:
RSCALOGOSKY
製造商:
Securikey
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Securikey

Product Type

Spring Clip

Accessory Type

Key Reel

Quantity Per Package

1Per Pack

Colour

Silver

Material

Stainless Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
US

Securikey Key Reel


The Securikey key reel has a polycarbonate casing and Kevlar cord. There is a provision of a spring clip to attach the keychain to a belt loop, waistband or handbag to prevent it from being snatched away. It has an oversized split spring to provide strength to carry a large bunch of keys or hand tools. With the help of this keychain, we can keep keys, ID cards and tools safe and secure, but still within reach.

Features and Benefits


Keeps your keys within easy reach with self retracting key reel

Stainless steel casing with a 600mm of stainless steel chain

Can be attached to a belt, waistband or handbag

Allows keys to be used at arm’s length

Carries up to 284kg

Applications


Secure keys

Keys identification

Certifications


AiS approved

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。