可享批量折扣
查看批量定價選項小計(1 件)*
HK$243.00
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$243.00 |
| 5 + | HK$200.00 |
* 參考價格
- RS庫存編號:
- 238-3930
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Switch Operation | Maintained | |
| IP Rating | IP65 | |
| Standards/Approvals | CE – UKCA, EN 60947-5-1 and UL 508 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Switch Operation Maintained | ||
IP Rating IP65 | ||
Standards/Approvals CE – UKCA, EN 60947-5-1 and UL 508 | ||
- COO (Country of Origin):
- IT
RS PRO Key Selector Switch Head – Chrome Plated
From the trusted brand RS PRO, a range of high-quality selector switch heads designed to be used in conjunction with a compatible contact block and support base. These selector switch heads have a chrome-plated body and key actuation with 2 or 3 switch positions. During application, they are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws. Once fully operational a selector switch head depending on the model, opens and closes contacts, turns right, left, and centre with a positive feel without rotation of the operators.
Features and Benefits
Mechanical Specification
RS PRO Key Selector Switch Heads - Switch Position Variants - Available Separately
Applications
Why would you choose RS PRO for Selector Switch Heads?
RS PRO offer a comprehensive range of selector switch heads which include non-illuminated and illuminated. Each selector switch head is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO 2-position Key Switch Head 22.5 mm Cutout
- RS PRO 3-position Key Switch Head 22.5 mm Cutout
- ABB M2SSK2 2-position Key Switch Head 22.5 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22.5 mm Cutout
- ABB M3SSK1 3-position Key Switch Head 22.5 mm Cutout
- ABB M3SSK2 3-position Key Switch Head 22.5 mm Cutout
- ABB M2SSK1 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout