Lorlin Key Switch, SPDT, 1A 2-Way Random-Key

享受批量購買折扣

額外添加50件可節省HK$200.00

查看批量定價選項

小計(1 件)*

HK$107.20

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看

單位
每單位
節省
1 - 49HK$107.20-
50 - 99HK$103.20HK$200.00
100 - 249HK$99.30HK$790.00
250 +HK$97.40HK$2,450.00

* 參考價格

RS庫存編號:
321-026
Distrelec 貨號:
135-04-482
製造零件編號:
SRL5ED2
製造商:
Lorlin
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lorlin

Product Type

Key Switch

Number of Positions

2

Contact Configuration

SPDT

Key Trapping

Yes

Housing Material

Zinc Alloy

Switch Contact Current

1A

Key Type

Random

Terminal Type

Solder

Bezel Shape

Round

Contact DC Voltage

24V dc

Contact AC Voltage

240V ac

Standards/Approvals

RoHS

Key Index Angle

90°

Contact Material

Silver Plated Brass

Series

SRL

Mechanical Life

10000Cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

COO (Country of Origin):
GB

Lorlin Key Switch


The Lorlin key switch is a common, flat, key-operated switch. It has an alloy housing with stainless steel capped bezel. This is a trapped 1 position key removal or non-trapping 2 position key removal radial cylinder with 4 pin tumbler.

Features and Benefits


Contact configuration is SPDT (NO/NC

)

Key trapping

Contact current rating of 1 A @ 24V ac dc / 115V ac

Random key type

Solder terminal

Case material zinc alloy

Bezel shape is round

Key index angle is 90°

Contact material is silver-plated brass

Operating temperature ranges between -20°C and 65°C

Mechanical service life is less than 5x104 times

Applications


Control panels

Alarms

Lighting controls

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接