Cherry STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set, QWERTZ (German), Black

小計(1 件)*

HK$736.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 38 件從 2027年1月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$736.10

* 參考價格

RS庫存編號:
281-9265
Distrelec 貨號:
303-14-159
製造零件編號:
JD-8500DE-2
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Model Number

STREAM DESKTOP

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Operating System

Windows

Keyboard Layout

QWERTZ (German)

Connection Type

USB

Normal Keys

105

Multimedia Keys

10

Built-in USB Hub

No

Industrial Grade

Yes

Mouse Tracking Technology

PixArt

Mouse Buttons

6

Standards/Approvals

FCC, GS Windows Hardware Compatibility China RoHS, VDE, CE, Blauer Engel UKCA, cURus

Colour

Black

Keyboard Height

18.2in

Keyboard Width

6.39in

Keyboard Depth

0.91in

豁免

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, 18.2in Keyboard Height, 0.91in Keyboard Depth - JD-8500DE-2


This keyboard and mouse set provides a wireless input solution for Windows systems, combining an ergonomic keyboard in a German QWERTZ layout with a wireless PixArt-tracked mouse. It is intended for environments that require an industrial-grade peripheral pair and conforms to multiple safety and environmental standards, presented in a black finish.

Features and Benefits:


• 105-key layout delivers full-key input and extended typing capacity
• 10 multimedia keys enable direct control of common media functions
• PixArt tracking yields precise cursor control for detailed tasks
• Six-button mouse supports additional command inputs during use
• USB connection type ensures straightforward plug-and-play set-up

Applications


• Suitable for office workstations requiring ergonomic typing
• Ideal for control rooms needing industrial-grade peripherals
• Used with Windows machines for everyday computing
• Can be used for media control in presentation environments

What certification standards does it meet?


It meets FCC, GS, CE, VDE, Blauer Engel, China RoHS, UKCA and cURus approvals.

How does the keyboard layout differ from standard English layouts?


The keyboard uses a QWERTZ German arrangement which swaps certain letter positions compared with QWERTY.

What is the keyboard’s profile height and depth?


The keyboard width measures 6.39in, height 18.2in and depth 0.91in.

Is the USB hub function available on the device?


No, it does not include a built-in USB hub.

Which operating systems is it compatible with?


It is compatible with Windows operating systems.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。