Ceratech KYB500-S109C Wired USB Compact Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$2,889.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,889.40

* 參考價格

RS庫存編號:
162-338
製造零件編號:
KYB500-S109C
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB500-S109C

Connection Type

USB

Keyboard Type

Compact

Operating System

Linux, Mac 10, Windows XP

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-in USB Hub

No

Height

31.5mm

Width

370mm

Industrial Grade

Yes

Standards/Approvals

AAMVA, JIS-2, ISO7812, IBM s

Depth

208mm

COO (Country of Origin):
CN
The Ceratech Keyboard from Accuratus S109 series with a smaller footprint and programmable keys, the new S109 series offers adaptability to suit all retail and banking applications. Our free programming software Matrix Maker has been designed to make the initial configuration very easy and our team are able to talk you through it or pre program if required, at no additional cost.

Provides multi level programming

Laser etched durable key legends

USB plug and play connection

3 Track fully programmable bi directional MSR compliant

Detachable USB cable using durable USB C connector

Provides for a variable time delay in each programmed string

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。