Ceratech KYB-AQUA3331-UWH Wired USB Standard Keyboard, QWERTY (UK), White

小計(1 件)*

HK$1,013.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,013.70

* 參考價格

RS庫存編號:
163-385
製造零件編號:
KYB-AQUA3331-UWH
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYB-AQUA3331-UWH

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Operating System

Mac OS

Colour

White

Height

25.2mm

Width

439mm

Industrial Grade

Yes

Depth

142mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Set of AccuMed AQUA Keyboard and Mouse is similar to a standard keyboard and mouse in looks but has a unique feature, it is fully sealed so can be completely submersed, washed and cleansed. The complete keyboard and mouse even has Antibacterial protection, designed to deactivate bacteria, virus, fungi and algae over time.

Full UK 105 key layout

Standard plastic keyboard styling

Complete keyboard has antibacterial protection

Compatible with all hospital disinfectants

Clear and easy to read key legends with UV coating

Ultra slim keys with a tactile feel

Durable rigid plastic top and bottom housing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。