Ceratech KYB-AQUA-SC-UBK Wired USB Standard Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$1,246.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,246.00

* 參考價格

RS庫存編號:
163-459
製造零件編號:
KYB-AQUA-SC-UBK
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB-AQUA-SC-UBK

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Operating System

Windows XP, Mac 10, Linux

Colour

Black

Height

25.2mm

Width

439mm

Industrial Grade

Yes

Standards/Approvals

FC, CE

Depth

142mm

COO (Country of Origin):
CN
The Ceratech Accuratus AccuMed AQUA smart card keyboard is similar to a standard keyboard in looks but has sealed internal components so it can be fully washed and cleansed, ideal for a medical, dental, clinical environment or even in workplaces, schools and other environments that have requirements for infection control. The complete keyboard even has Antibacterial protection, designed to deactivate bacteria, virus, fungi and algae over time.

EMV 4.0 Level 1 specification certified

PBOC 2.0 Level 1 certified

Level 3 compliant

Supports USB 2.0 full speed USB-IF certified

Based on ISO7816 implementation

Supports Microsoft Smart Card for Windows

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。