Ceratech KYBAC5005-PS2BlK Wired PS2 Compact Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$613.03

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$613.03

* 參考價格

RS庫存編號:
163-479
製造零件編號:
KYBAC5005-PS2BlK
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBAC5005-PS2BlK

Connection Type

PS2

Keyboard Type

Compact

Operating System

Windows, Mac, Android

Keyboard Layout

QWERTY (UK)

Colour

Black

Height

21mm

Width

302.6mm

Standards/Approvals

FC, CE

Depth

158.6mm

COO (Country of Origin):
CN
The Ceratech Accuratus 5005 mini trackball keyboard provides all the tools of a large keyboard and mouse in a very tidy package. The in built optical trackball and contoured left and right control buttons provide full 360 mouse functionality without wasting desk space. The number pad is ideally highlighted in a blue font and is fully incorporated within the keyboard.

Black case and keys with white easy read key legends

Embedded numeric keypad in blue key legends

High resolution printed key legends with UV coating

Keys have a soft and tactile feel

Integrated high resolution 15mm 1000dpi optical trackball

Left and right tactile mouse buttons

Compact and slim design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。