Ceratech KYB-LEFTUSB-BKIT Wired USB Standard Keyboard, QWERTY (Italy), Black

小計(1 件)*

HK$1,779.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,779.10

* 參考價格

RS庫存編號:
163-488
製造零件編號:
KYB-LEFTUSB-BKIT
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB-LEFTUSB-BKIT

Connection Type

USB

Keyboard Type

Standard

Operating System

Mac, Windows, Android

Keyboard Layout

QWERTY (Italy)

Colour

Black

Height

37mm

Industrial Grade

Yes

Width

448mm

Standards/Approvals

FC, CE

Depth

146mm

COO (Country of Origin):
CN
The Ceratech Keyboard is a new Accuratus Left Handed keyboard which has all the benefits of a strong mechanical keyboard with the visual elegance of a professional corporate office peripheral device. The brushed black anodized metal frame with full height angled keys provides the most serious and complete left handed keyboard option available in the market place today.

High life cycle mechanical sealed contact key switches

Full UK left handed key layout with integrated multimedia

FN key to multiplex some keys and offer a second layer of programming

Clear easy read key legends

Durable fold out feet to allow for keyboard tilt

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。