Ceratech KYBNA-RF-540CV3W Wireless RF Medical Keyboard, QWERTY (UK), White

小計(1 件)*

HK$2,263.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,263.20

* 參考價格

RS庫存編號:
198-531
製造零件編號:
KYBNA-RF-540CV3W
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Keyboard

Wired/Wireless

Wireless

Model Number

KYBNA-RF-540CV3W

Connection Type

RF

Keyboard Type

Medical

Keyboard Layout

QWERTY (UK)

Operating System

Linux, Windows XP, Mac 10

Colour

White

Height

27mm

Industrial Grade

Yes

Width

289mm

Depth

227mm

Standards/Approvals

FC, CE, JIS Z 2801:2001

COO (Country of Origin):
CN
The Ceratech Keyboard is a AccuMed 540 RF is a slimline fully sealed wireless RF keyboard with integrated hi-res touchpad. Made from durable silicone body with NanoArmour 2 layer antibacterial protection impregnated into the silicone and coated on the surface. IP 67 rated it is dust; water and chemical resistant.

High resolution large area wide touchpad

Keys still have a tactile feel

Easy to clean with a wipe, wet cloth or in water

Rigid keyboard with sealed silicone coating

Carbon on gold high quality key contact technology

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。