Cherry MX3000 Wired USB (Type A) Standard Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$1,452.30

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,452.30

* 參考價格

RS庫存編號:
229-9774
Distrelec 貨號:
303-14-047
製造零件編號:
G80-3000LPCGB-2
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

MX3000

Connection Type

USB (Type A)

Keyboard Type

Standard

Operating System

Windows

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-in USB Hub

No

Height

44mm

Industrial Grade

Yes

Width

470mm

Standards/Approvals

VCCI, FCC, CE, cURus, BSMI, C-Tick, VDE GS

Depth

195mm

Normal Keys

104

COO (Country of Origin):
SK

Cherry Keyboard, 470mm Width, USB (Type A) Connection Type - G80-3000LPCGB-2


This keyboard is a wired input device designed for use with Windows systems, offering a full UK QWERTY layout and a standard 104-key configuration. It connects via a USB Type A plug and is presented in a black finish, suitable for environments where a robust, industrial-class peripheral is required.

Features and Benefits:


• Industrial-grade construction provides extended operational durability
• Full 104-key layout supports comprehensive input functions
• USB Type A connection ensures straightforward plug-and-play use
• Low-profile 44mm height reduces desktop clutter and fatigue
• Compatibility with Windows supports broad OS integration

Applications


• Suitable for factory control stations requiring rugged peripherals
• Ideal for office workstations using UK layout and Windows
• Used with desktop PCs needing a wired USB connection
• Can be used for point-of-sale terminals in mixed environments

Which connector type is used for data and power?


It uses a USB Type A connection for both data transfer and power.

Is the layout compatible with UK keyboard standards?


The keyboard employs a UK QWERTY layout with the standard key arrangement.

What approvals support use in regulated environments?


It holds multiple standards approvals including VCCI, FCC, CE, cURus, BSMI, C-Tick and VDE GS.

Does the product include a built-in USB hub for additional ports?


No, there is no integrated USB hub in this device.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。