Ceratech KYB500-730V2 Wired USB Compact Touchpad Keyboard, QWERTY (UK), Black
- RS庫存編號:
- 280-2392
- 製造零件編號:
- KYB500-730V2-UB
- 製造商:
- Ceratech
小計(1 件)*
HK$1,441.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,441.40 |
* 參考價格
- RS庫存編號:
- 280-2392
- 製造零件編號:
- KYB500-730V2-UB
- 製造商:
- Ceratech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Touchpad Keyboard | |
| Model Number | KYB500-730V2 | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Operating System | Mac 10, Windows XP, Linux | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 20mm | |
| Width | 374mm | |
| Industrial Grade | Yes | |
| Depth | 220mm | |
| Standards/Approvals | FC, ESD, CE, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Ceratech | ||
Wired/Wireless Wired | ||
Product Type Touchpad Keyboard | ||
Model Number KYB500-730V2 | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Operating System Mac 10, Windows XP, Linux | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 20mm | ||
Width 374mm | ||
Industrial Grade Yes | ||
Depth 220mm | ||
Standards/Approvals FC, ESD, CE, UKCA | ||
- COO (Country of Origin):
- CN
The Ceratech compact layout keyboard is specially designed for meeting high spec requirements. Boasting an integrated touchpad to the front and a numeric keypad to the right, the 730V2 has all the features for an excellent all in one keyboard and mouse solution, ideal for server racks, point of sale and situations where an all in one solution is essential.
Black case and keys
Plug and play USB connection
Keys have a soft and tactile feel to allow for comfortable and natural typing
Slim true scissor key, key mechanism
Clear easy read extremely durable UV coated key legends (just like laptop keys)
Integrated high resolution touchpad at the front with left and right mouse buttons
相关链接
- Ceratech KYB500-730V2 Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-K82F-UB Wired USB Compact Touchpad Keyboard White
- Ceratech KYB500-K82F-UB Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-K82B Wired USB Touchpad Keyboard Black
- Ceratech KYB500-730V2U Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-730V2C Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-K82B-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-CY Wired USB Touchpad Keyboard Black