Cherry CHERRY G80-3000 Wired USB Standard Keyboard, QWERTZ (German), Light Grey

小計(1 件)*

HK$1,510.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,510.20

* 參考價格

RS庫存編號:
281-9242
Distrelec 貨號:
301-97-733
製造零件編號:
G80-3000LSCDE-0
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

CHERRY G80-3000

Connection Type

USB

Keyboard Type

Standard

Operating System

Windows 10, Windows 8, Windows 11, Windows 7

Keyboard Layout

QWERTZ (German)

Colour

Light Grey

Built-in USB Hub

No

Height

1.73in

Width

7.68in

Industrial Grade

Yes

Standards/Approvals

No

Depth

18.5mm

豁免

COO (Country of Origin):
CN
The Cherry. timeless keyboard designed for intensive use and meeting the highest demands. Long lifespan, remarkable reliability and contact precision. It has proven itself millions of times. This standard CHERRY G80-3000 PC keyboard is based on the very reliable MX technology and its crossed gold bar contacts. It is Ideal in small spaces and for 19' applications.

Strong and reliable

Compact and ergonomic

Usable with standard drivers from operating system

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。