Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard, AZERTY (France), Silver, White
- RS庫存編號:
- 281-9292
- Distrelec 貨號:
- 303-75-183
- 製造零件編號:
- JK-1620FR-1
- 製造商:
- Cherry
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 281-9292
- Distrelec 貨號:
- 303-75-183
- 製造零件編號:
- JK-1620FR-1
- 製造商:
- Cherry
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | CHERRY KC 6000 C SLIM | |
| Connection Type | USB | |
| Keyboard Type | Mac | |
| Keyboard Layout | AZERTY (France) | |
| Operating System | Windows 7, Windows 11, Windows 8, Windows 10 | |
| Colour | Silver, White | |
| Built-in USB Hub | No | |
| Height | 15mm | |
| Width | 5.12in | |
| Industrial Grade | Yes | |
| Depth | 17.32mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number CHERRY KC 6000 C SLIM | ||
Connection Type USB | ||
Keyboard Type Mac | ||
Keyboard Layout AZERTY (France) | ||
Operating System Windows 7, Windows 11, Windows 8, Windows 10 | ||
Colour Silver, White | ||
Built-in USB Hub No | ||
Height 15mm | ||
Width 5.12in | ||
Industrial Grade Yes | ||
Depth 17.32mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Cherry. wired KC 6000C keyboard FOR MAC is the perfect companion for frequent typists on a MAC. The keyboard with a long cable and Mac layout scores with 13 special functions arranged on the Fkeys such as Mission Control, Spotlight Search, screen brightness, Lock PC and media control. They are executed directly. To access the default functions on the F-keys, hold down the FN key and select the appropriate key.
High weight due to integrated metal plate
Exceptional design with shimmering blue key frame
Durable key labels
Numeric keypad for convenient number input
相关链接
- Cherry KC 6000 SLIM Wired USB Cherry Kc 6000 Slim For Mac Keyboard Silver, White
- Cherry CHERRY KW 9100 SLIM Wireless USB AZERTY (France) Silver
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard White, Silver
- Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard Silver, White
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black