Aten Plastic Keypad With LED Indicator

小計(1 件)*

HK$4,284.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,284.60

* 參考價格

RS庫存編號:
191-740
製造零件編號:
VK112EU
製造商:
Aten
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Aten

Product Type

Keypad

Status Indicator

LED

Keypad Material

Plastic

AC or DC Operation

DC

IP Rating

IP20

Number of Keys

12

Standards/Approvals

CSA, UL, IEC/EN 60947, VDE 0660

COO (Country of Origin):
TW
The Aten Fully-customizable 12-button keypad designed for use with the Control System. The keypad provides an interface to control devices in a room from a standard wall mounted faceplate. Created with flexibility in mind, the 2-gang keypad can be laid out in 125 different combinations of 6 to 12 buttons that snap together as easy as Lego’s. By connecting to the VK2200 / VK1200 / VK2100A / VK1100A Control Box or VK0100 / VK0200 Control Pad over a LAN, users will find it’s effortless using VK6000 software to configure the desired control of any connected device from the keypad.

Versatile modes support flexible behaviour settings for each button

Intuitive web GUI for easy keypad configuration

Dual power supplies with Power over Ethernet (PoE) and DC power

Button engraving service

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。