小計(1 件)*
HK$4,713.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,713.40 |
* 參考價格
- RS庫存編號:
- 191-741
- 製造零件編號:
- VK112EU1
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | Keypad | |
| Status Indicator | LED | |
| Keypad Material | Plastic | |
| AC or DC Operation | DC | |
| IP Rating | IP20 | |
| Number of Keys | 12 | |
| Standards/Approvals | IEC/EN 60947 | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type Keypad | ||
Status Indicator LED | ||
Keypad Material Plastic | ||
AC or DC Operation DC | ||
IP Rating IP20 | ||
Number of Keys 12 | ||
Standards/Approvals IEC/EN 60947 | ||
- COO (Country of Origin):
- TW
The Aten Fully-customizable 12-button keypad designed for use with the Control System. The keypad provides an interface to control devices in a room from a standard wall mounted faceplate. Created with flexibility in mind, the 2-gang keypad can be laid out in 125 different combinations of 6 to 12 buttons that snap together as easy as Legos. By connecting to the VK2200 / VK1200 / VK2100A / VK1100A Control Box or VK0100 / VK0200 Control Pad over a LAN, users will find its effortless using VK6000 software to configure the desired control of any connected device from the keypad.
Versatile modes support flexible behaviour settings for each button
Intuitive web GUI for easy keypad configuration
Dual power supplies with Power over Ethernet (PoE) and DC power
Button engraving service
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V