RS PRO Male VGA to Female PS2 x 2 KVM Cable

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

HK$187.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 18 件從 2026年12月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$187.00-
5 +HK$153.9017%

* 參考價格

RS庫存編號:
182-8852
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Connector Type A

VGA

Product Type

KVM Cable

Connector Type B

PS2 x 2

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Grey

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, REACH, RoHS

COO (Country of Origin):
CN

RS PRO Cable Assembly


The RS PRO 2m PS2 male to SVGA male and PS2 female to SVGA female KVM cable has a beige PVC cable jacket. The SVGA connector has beige hoods, the PS2 mouse connectors have green hoods and the PS2 keyboard connectors have purple hoods. This cable is used to connect a KVM to a PC. Each connector is independently wired pin to pin and care must be taken to ensure that the KVM does not use proprietary wiring.

Features and Benefits


• Colour coded PS/2 connectors

• Moulded grey PVC cable

• Connector A: 2x Male PS/2 + 1x SVGA Male

• Connector B: 2x Female PS/2 + 1x SVGA Female

Certifications


• CE certified

• REACH compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。