RS PRO 500ml Polypropylene Wide Neck Storage Bottle

享受批量購買折扣

額外添加50件可節省17%

查看批量定價選項

小計(1 盒,共 10 件)*

HK$414.80

Add to Basket
選擇或輸入數量
有庫存
  • 450 件準備從其他地點送貨
  • 加上 420 件從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
10 - 40HK$41.48HK$414.80-
50 +HK$34.14HK$341.4017%

* 參考價格

RS庫存編號:
461-0601
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Lab Bottle

Material

Polypropylene

Capacity

500ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Diameter

75mm

Standards/Approvals

No

Length

160mm

豁免

RS PRO 500 ml PP Wide Neck Storage Bottle


Need a reliable solution for safely storing items in your lab? This round, wide neck bottle from RS PRO is a durable choice for storage, preparation and sampling applications.

It's made from a robust polypropylene (PP) material for a high level of strength and resistance to corrosion and chemicals. As the bottle is translucent, you can easily see the contents. The non-stick screw caps won't attract other materials and are designed to open and close within a turn and a half, making it easy to access or seal your contents as needed.

The bottle can withstand high temperatures of up to +120°C, making it a good choice for hot environments. This type of bottle is commonly used for a variety of purposes in labs, homes and workshops.

Features and Benefits


  • Storage bottle type

  • Capacity of 500 ml

  • Dimensions of 75 (diameter) x 160 mm (length)

  • PP (polypropylene) material

  • Wide neck type

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。