Brady Label Printer Ribbon Label for use with BMP61 Printers

小計(1 盒,共 1000 件)*

HK$2,181.80

Add to Basket
選擇或輸入數量
有庫存
  • 29 件準備從其他地點送貨
  • 加上 12 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$2,181.80HK$2.182

* 參考價格

RS庫存編號:
270-6236
Distrelec 貨號:
303-88-714
製造零件編號:
BM-21-427
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Accessory Type

Label

Product Type

Label Printer Ribbon

For Use With

BMP61

Standards/Approvals

No

豁免

COO (Country of Origin):
MX
The Brady Thermal transfer printable translucent vinyl tape is a 2.5 in H x 1 in W size self laminating vinyl wrap around wire and cable labels for M6 M7 printers. Self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling.

UL approved

Durable and permanent acrylic adhesive

Used to improved printer and material communication

Offer seamless mobile app interaction and better performance with reliability

White printable zone and translucent over laminating area to protect t

Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.

Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text

Durable, permanent acrylic adhesive has outstanding water and oil resistance

UL approved

Service temperature of -40°F to 158°F (-40°C to 70°C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。