Brady Label Printer Ribbon Label for use with BMP61 Printers
- RS庫存編號:
- 270-6238
- Distrelec 貨號:
- 303-88-715
- 製造零件編號:
- BM-30-427
- 製造商:
- Brady
小計(1 盒,共 2500 件)*
HK$2,894.10
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$2,894.10 | HK$1.158 |
* 參考價格
- RS庫存編號:
- 270-6238
- Distrelec 貨號:
- 303-88-715
- 製造零件編號:
- BM-30-427
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Label Printer Ribbon | |
| Accessory Type | Label | |
| For Use With | BMP61 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Label Printer Ribbon | ||
Accessory Type Label | ||
For Use With BMP61 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- MX
The Brady Thermal transfer printable translucent vinyl tape is a 1.5 in H x 0.75 in W size self laminating vinyl wrap around wire and cable labels for M6 M7 printers. Self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling.
UL approved
Durable and permanent acrylic adhesive
Used to improved printer and material communication
Offer seamless mobile app interaction and better performance with reliability
White printable zone and translucent over laminating area to protect t
Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.
Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers
相关链接
- Brady Label Printer Ribbon Label for use with BMP61 Printers
- Brady Label Printer Ribbon Label for use with Labels for M610 Printers
- Brady Label Printer Ribbon Label for use with BMP71 Printers
- Brady Label Printer Ribbon Label for use with Cable Label Printers
- Brady Label Printer Ribbon Sleeve for use with 0.25 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with DuraSleeve Inserts for M611 Printers
- Brady Label Printer Ribbon Label for use with Labels for M611 Printers
- Brady Label Printer Ribbon Sleeve for use with 0.375 Dia Cable Printers