Brady Black on White Label Printer Tape, 300 in Length, 0.375 in Width, 300 in Label Length, 0.375 in Label Width

小計(1 件)*

HK$327.70

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$327.70

* 參考價格

RS庫存編號:
428-064
製造零件編號:
M4C-375-595-WT-BK
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Tape Width

0.375in

Product Type

Label Printer Tape

Compatible Printers

BMP41, M410, M510, BMP51, BMP53, M511

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

300in

Label Width

0.375in

Label Length

300in

Standards/Approvals

UNSPSC, RoHS

COO (Country of Origin):
MX
The Brady vinyl label tape is designed for use with handheld label makers, allowing printing almost anywhere. It is versatile and ideal for labeling pipes, equipment, shelves, and other industrial surfaces. Built to last, it withstands prolonged exposure to UV light, chemicals, greases, oils, salt spray, cleaners, detergents, and grime. Featuring a high-tack, permanent acrylic adhesive, it adheres securely to rough, textured, dirty, and smooth surfaces, even in cold temperatures. Weather-resistant, these labels are designed to last up to 10 years outdoors.

Abrasion resistant

Low temperature resistant

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。