RS Better World
Dymo Black on White Label Printer Tape, 7 m Length, 6 mm Width
- RS庫存編號:
- 208-6668
- Distrelec 貨號:
- 180-13-963
- 製造零件編號:
- S0720780
- 製造商:
- Dymo
可享批量折扣
查看批量定價選項小計(1 件)*
HK$407.70
訂單超過 HK$250.00 免費送貨
有庫存
- 155 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$407.70 |
| 6 + | HK$402.10 |
* 參考價格
- RS庫存編號:
- 208-6668
- Distrelec 貨號:
- 180-13-963
- 製造零件編號:
- S0720780
- 製造商:
- Dymo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dymo | |
| Tape Width | 6mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | Dymo 160, Dymo Mobile Labeler, Dymo PnP, Dymo 280, Dymo 500TS, Dymo 420P, Dymo 360, Dymo 210D, Dymo 450 DUO | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 7m | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| 選取全部 | ||
|---|---|---|
品牌 Dymo | ||
Tape Width 6mm | ||
Product Type Label Printer Tape | ||
Compatible Printers Dymo 160, Dymo Mobile Labeler, Dymo PnP, Dymo 280, Dymo 500TS, Dymo 420P, Dymo 360, Dymo 210D, Dymo 450 DUO | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 7m | ||
Number of Labels per Roll 1 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
豁免
- COO (Country of Origin):
- BE
D1 6mm and 9mm Labelling Tapes
D1 printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available with a length of 7m and either 9mm or 6mm wide.
Features & Benefits
• Easy peel split back design – quick and easy
• Clear and readable text – clear identification
• UV light resistant
• Moisture resistance
• Temperature resistance -18°C to +90°C
Typical Applications
These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO LabelManager markers/printers
• All DYMO LabelPoint markers/printers
• All DYMO LabelWriter DUO printers
• All Label markers/printers that accept D1 label cartridges
相关链接
- Dymo White on White Label Printer Tape 19 mm Width 19 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width
- Dymo White on Black Label Printer Tape 19 mm Width
- Dymo Blue on White Label Printer Tape 12 mm Width
- Dymo White on Clear Label Printer Tape 12 mm Width
- Dymo Black on White Label Printer Tape 9 mm Width
- Dymo White on Black Label Printer Tape 12 mm Width
- Dymo White on Black Label Printer Tape 24 mm Width