Phoenix Contact on Grey Label, 70 mm Width, 40 m Label Length, 70 mm Label Width
- RS庫存編號:
- 240-1148
- 製造零件編號:
- 1157569
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$5,650.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,650.50 |
* 參考價格
- RS庫存編號:
- 240-1148
- 製造零件編號:
- 1157569
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Label | |
| Tape Width | 70mm | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | |
| Background Colour | Grey | |
| Label Width | 70mm | |
| Label Length | 40m | |
| Number of Labels per Roll | 2500 | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, UL-listed, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Label | ||
Tape Width 70mm | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | ||
Background Colour Grey | ||
Label Width 70mm | ||
Label Length 40m | ||
Number of Labels per Roll 2500 | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, UL-listed, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact label when combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions. It can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL and it has adhesive mounting type.
Colour grey
Components free from silicone and halogen
Material polyester
Marking mounting type adhesive
Cycles 2
相关链接
- Phoenix Contact on Silver Label Roll 70 mm Label Width
- Phoenix Contact Silver on Silver Label Roll 70 mm Label Width
- Phoenix Contact White Label 1 Per Roll Qty, 40000 mm
- Phoenix Contact Black on Grey Label 31 mm Width 31 mm Label Width
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40000 mm
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 38.1 mm Label Width
- Brady Black on Light Grey 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width