Phoenix Contact Black on White Label, 20 mm Width, 8 mm Label Length, 20 mm Label Width
- RS庫存編號:
- 240-7222
- 製造零件編號:
- 1182298
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$7,123.35
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,123.35 |
* 參考價格
- RS庫存編號:
- 240-7222
- 製造零件編號:
- 1182298
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Tape Width | 20mm | |
| Product Type | Label | |
| Compatible Printers | ROLL 2.0, ROLLMASTER 300/600, THERMOMARK ROLL, X1.2 | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Width | 20mm | |
| Label Length | 8mm | |
| Number of Labels per Roll | 2500 | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN 50018:2013-05, IEC 60068-2-2:2007-07, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), ISEGA | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Tape Width 20mm | ||
Product Type Label | ||
Compatible Printers ROLL 2.0, ROLLMASTER 300/600, THERMOMARK ROLL, X1.2 | ||
Background Colour White | ||
Print Colour Black | ||
Label Width 20mm | ||
Label Length 8mm | ||
Number of Labels per Roll 2500 | ||
Standards/Approvals ISO 4892-2:2013-03, DIN 50018:2013-05, IEC 60068-2-2:2007-07, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), ISEGA | ||
豁免
- COO (Country of Origin):
- DE
The Phoenix contact EML-D range of Rolled plastic labels. It is Roll of White, unlabelled labels. It can be labelled with Thermomark Roll master 300/600, Thermomark x1.2, Thermomark Roll x1, Thermomark Roll 2.0, Thermomark Roll. It is mounted with an adhesive. It has a lettering field size of 20 x 8 mm. The number of individual labels is 2500.
The self-adhesive markers are particularly suited to marking electrical components, devices, and buttons
They provide high-quality visuals
When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences
相关链接
- Phoenix Contact White on White Label 6 mm Label Length, 19 mm Label Width
- Phoenix Contact White on White Label 40 mm Label Length, 12 mm Label Width
- Phoenix Contact White on White Label Printer Kit 25 mm Label Length, 13 mm Label Width
- Legrand on White Label Printer Label 25 mm Width 11 mm Label Width
- Dymo White on White Label Printer Tape 19 mm Width 19 mm Label Width
- Phoenix Contact on White Label 12.5 mm Label Length, 27 mm Label Width
- Phoenix Contact on White Label 27 mm Label Length, 27 mm Label Width
- Phoenix Contact on White Label 27 mm Width 27 mm Label Width