Phoenix Contact Black on Silver Label, 85.6 mm Width, 54 mm Label Length, 85.6 mm Label Width
- RS庫存編號:
- 240-7278
- 製造零件編號:
- 1255579
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 240-7278
- 製造零件編號:
- 1255579
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Label | |
| Tape Width | 85.6mm | |
| Compatible Printers | ROLL 2.0, ROLLMASTER 300/600, THERMOMARK ROLL, X1.2 | |
| Background Colour | Silver | |
| Print Colour | Black | |
| Laminated | Yes | |
| Label Width | 85.6mm | |
| Label Length | 54mm | |
| Number of Labels per Roll | 600 | |
| Standards/Approvals | IEC 60068-2-2:2007-07, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Label | ||
Tape Width 85.6mm | ||
Compatible Printers ROLL 2.0, ROLLMASTER 300/600, THERMOMARK ROLL, X1.2 | ||
Background Colour Silver | ||
Print Colour Black | ||
Laminated Yes | ||
Label Width 85.6mm | ||
Label Length 54mm | ||
Number of Labels per Roll 600 | ||
Standards/Approvals IEC 60068-2-2:2007-07, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03 | ||
豁免
The Phoenix contact EML-LPR-D labels feature a protective laminate that is adhered to the entire printing surface after the label has been attached. The printed information is protected from external influences such as daily system cleaning with aggressive cleaning agents. It is a Roll of White unlabelled labels. It can be labelled with Thermomark ROLL, Thermomark Roll 2.0, Thermomark Roll master 300/600, Thermomark x1.2. It is mounted with an adhesive. It has a lettering field size of 85.6 x 54 mm. The number of individual labels is 600.
With an integrated metal foil, the label is detectable and can be recognized via a detection device
This label can be attached to rough, textured, and low-energy surfaces
High-quality printing is achieved in combination with the THERMOMARK-RIBBON 110 ink ribbon
相关链接
- Phoenix Contact on Yellow Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact on Red Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Silver on Silver Label 73 mm Label Length, 100 mm Label Width
- Phoenix Contact White Label Roll 1 Per Roll Qty, 54 mm
- Phoenix Contact Red Label Roll 250 Per Roll Qty, 54 mm
- Phoenix Contact Silver on Silver Label Roll 70 mm Label Width